HellermannTyton Cable Tie, Non-Releasable, 150 mm x 3.5mm, Black Polyamide 66
- RS Stock No.:
- 810-3841
- Distrelec Article No.:
- 155-46-806
- Mfr. Part No.:
- 111-03050 T30R-PA66HS-BK
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$25.50
(exc. GST)
$28.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 282 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $25.50 | $0.255 | - |
| 15 - 49 | $25.19 | $0.252 | 1% |
| 50 + | $24.60 | $0.246 | 3% |
*price indicative
- RS Stock No.:
- 810-3841
- Distrelec Article No.:
- 155-46-806
- Mfr. Part No.:
- 111-03050 T30R-PA66HS-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 150mm | |
| Product Type | Cable Tie | |
| Width | 3.5mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 135N | |
| Maximum Operating Temperature | 105°C | |
| Series | T | |
| Standards/Approvals | STD, VG, UL, RoHS, HF, DIN | |
| Maximum Bundle Diameter | 35mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 150mm | ||
Product Type Cable Tie | ||
Width 3.5mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 135N | ||
Maximum Operating Temperature 105°C | ||
Series T | ||
Standards/Approvals STD, VG, UL, RoHS, HF, DIN | ||
Maximum Bundle Diameter 35mm | ||
Package Size 100 | ||
- COO (Country of Origin):
- GB
HellermannTyton Series T Cable Tie, 150mm Length, 3.5mm Width - 111-03050
This cable tie is designed for robust performance in various industrial applications. Made from durable polyamide 6.6, this black cable tie measures 150mm in length and 3.5mm in width, offering a reliable solution for cable management. The non-releasable design ensures that once secured, it will not loosen, making it ideal for demanding environments.
Features & Benefits
• Constructed from heat-resistant polyamide 6.6 for longevity
• Halogen-free for safer use in sensitive usage
• High tensile strength of 135N ensures secure bundling
• Accommodates maximum bundle diameters of 35mm
Applications
• Used for securing cables in automation equipment
• Suitable for wire harnesses in electrical installations
• Ideal for bundling cables in mechanical systems
• Effective in organising wiring in electronic devices
What are the specific temperature limits for reliable use?
This tie operates efficiently within a temperature range of -40°C to +105°C, making it suitable for a variety of environments, from cold storage to heated industrial areas.
How does the strength of this cable tie support heavy-duty applications?
With a tensile strength rating of 135 N, it is engineered to secure large bundles effectively, ensuring that cables remain in place even under significant strain.
What features enhance safety when using this product in sensitive areas?
Being halogen-free reduces the risk of harmful emissions during fire incidents, making it a safer choice for environments where safety is paramount.
How many ties are available in a standard pack, and why is this beneficial?
Each pack contains 100 units, providing a cost-effective solution for larger projects and ensuring that sufficient quantities are available for extensive wiring needs.
- RS Stock No. 0480497
- Mfr. Part No. 111-00829 MCT30R-PA66MP-BU
1 Bag of 100
$72.75
- RS Stock No. 1703873
- Mfr. Part No. 111-03011 T30R-PA66-BK
1 Bag of 100
$21.86
- RS Stock No. 1703889
- Mfr. Part No. 111-03012 T30R-PA66-BK
1 Bag of 500
$63.23
- RS Stock No. 1984663
- Mfr. Part No. 111-01719 T30R-PA11-BK
Each (In a Pack of 100)
$0.385
Related links
- HellermannTyton Cable Tie 150 mm x 3.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 3.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 190 mm x 3.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 3.5mm, Black Polyamide 11
- HellermannTyton Cable Tie 198 mm x 3.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 3.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 3.5mm, Yellow Polyamide 66
- HellermannTyton Cable Tie 150 mm x 3.5mm, Red Polyamide 66











