Facom Bench Vice 63 mm x 125 mm, 8.7 kg

Subtotal (1 unit)*

$810.69

(exc. GST)

$891.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$810.69

*price indicative

RS Stock No.:
234-9963
Mfr. Part No.:
1224.100E
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Sub Type

Bench Vice

Product Type

Vice

Jaw Width

63mm

Jaw Opening

125mm

Mount Type

Bolt

Weight

8.7kg

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom 1224.E series worksite maintenance fixed vices has tensile strength 700 N/mm². It has interchangeable parallel jaws with burnished control bar.

High wear resistance

Vices in spheroid graphite cast iron

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy