HellermannTyton Cable Tie, 390 mm x 4.8mm, Black Polyamide 66
- RS Stock No.:
- 440-634
- Mfr. Part No.:
- 112-05460
- Brand:
- HellermannTyton
Subtotal (1 bag of 100 units)*
$82.14
(exc. GST)
$90.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 33 unit(s) shipping from 16 November 2026
- Plus 17 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $82.14 | $0.821 |
*price indicative
- RS Stock No.:
- 440-634
- Mfr. Part No.:
- 112-05460
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 390mm | |
| Width | 4.8mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 225N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | T | |
| Standards/Approvals | UL-ZODZ2.E64139, VG 95387 Part 4, ASTM D6779 | |
| Maximum Bundle Diameter | 110mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 390mm | ||
Width 4.8mm | ||
Colour Black | ||
Material Polyamide 66 | ||
UV Resistant Yes | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 225N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series T | ||
Standards/Approvals UL-ZODZ2.E64139, VG 95387 Part 4, ASTM D6779 | ||
Maximum Bundle Diameter 110mm | ||
Package Size 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The HellermannTyton Cable tie with inside serration measures 390.0x4.8 mm fits diameter range 1.5 to 110.0 mm in black ensures a strong hold onto bundles allows easy application manually or with a processing tool and features a bent tail for simple insertion supplied in a pack of 100 pieces.
UV-resistant black cable tie available in a wide range of sizes
Made from 100 % high quality plastic, allows for good recycling
Related links
- HellermannTyton Cable Tie 390 mm x 4.8mm, Natural Polyamide 66
- Essentra Cable Tie 390 mm x 4.8mm, Natural Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 350 mm x 9mm, Black Polyamide 66
- HellermannTyton Cable Tie 535 mm x 9mm, Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie 205 mm x 4.7mm, Black Polyamide 66
