RS Better World

Schneider Electric NSY Series Cable Gland Kit, PG13.5

Subtotal (1 unit)*

$148.68

(exc. GST)

$163.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$148.68

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
219-9467
Mfr. Part No.:
NSYEC108
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cable Gland Kit

Series

NSY

Hazardous Area Certification

No

Standards/Approvals

No

Better World Claim

Designed for Disassembly

Better World Product

Yes

Thread Size

PG13.5

COO (Country of Origin):
DE
The Schneider Electric spacial SF plain cable gland plate has 8.02 kg weight. It has 25 mm height, 1000 mm width and 800 mm depth.

It has Pro-active compliance

Green premium product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy