RS Better World

Schneider Electric PanelSeT Accessoires Series Bridle: Steel Coupling Kit for Use with 37.5 mm 37.5 mm x 37.5 mm x

Subtotal (1 unit)*

$161.60

(exc. GST)

$177.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$161.60

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
211-4010
Mfr. Part No.:
NSYSFBKE
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Coupling Kit

Product Type

Coupling Kit

Length

37.5mm

For Use With

37.5 mm

Width

37.5mm

Material

Bridle: Steel

Height

37.5mm

Thread Size

M6

Series

PanelSeT Accessoires

Standards/Approvals

Green Premium product

Better World Claim

Designed for Disassembly

Better World Product

Yes

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric range Special SF Bridles for external coupling of SF enclosures. Component type Suitable enclosure.

Green Premium product

Reach free of SVHC

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy