Schneider Electric PanelSeT Accessoires Series Cable Gland Kit, kit contents: 1 x Gland Plate, PG13.5
- RS Stock No.:
- 211-8904
- Mfr. Part No.:
- NSYTLCME
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$97.87
(exc. GST)
$107.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.87 |
*price indicative
- RS Stock No.:
- 211-8904
- Mfr. Part No.:
- NSYTLCME
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Gland Kit | |
| Kit Contents | 1 x Gland Plate | |
| Series | PanelSeT Accessoires | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Thread Size | PG13.5 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Gland Kit | ||
Kit Contents 1 x Gland Plate | ||
Series PanelSeT Accessoires | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Thread Size PG13.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Schneider Electric spacial Flexi cable gland plate has 30mm height, 245mm width and 130mm depth. Used for multi-purpose application.
Green Premium product
Mercury free
Related links
- Schneider Electric PanelSeT Accessoires Series Cable Gland Kit
- Schneider Electric PanelSeT Accessoires Series 1 Cable Gland Kit
- Bulgin 7000 Series 11 Cable Gland Kit 1 x Gland Nut, Cages
- Bulgin 7000 Series 3 Cable Gland Kit 1 x Gland Nut, Cages
- Prysmian BW50 Series 1 Cable Gland Kit 1 x Gland Body 1 x Shroud, Lock
- Bulgin 7000 Series 6 Cable Gland Kit 1 x Gland Nut, Cages
- Prysmian CW20SS Series 9 Cable Gland Kit 1 x Earth Tag 1 x Gland
- Prysmian LSF-CW Series 9 Cable Gland Kit 1 x Earth Tag 1 x Gland
