Bulgin 400 Series Yellow, White, Grey Silicone Cable Gland, PG13.5 Thread, 5 mm min., 7 mm max., IP68
- RS Stock No.:
- 426-1271
- Distrelec Article No.:
- 144-79-580
- Mfr. Part No.:
- PX0483
- Brand:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.57
(exc. GST)
$5.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
- Plus 447 unit(s) shipping from 09 November 2026
- Plus 200 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $4.57 |
| 15 - 49 | $4.49 |
| 50 - 99 | $4.35 |
| 100 + | $4.24 |
*price indicative
- RS Stock No.:
- 426-1271
- Distrelec Article No.:
- 144-79-580
- Mfr. Part No.:
- PX0483
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Thread Size | PG13.5 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 7mm | |
| Minimum Cable Diameter | 5mm | |
| Material | Silicone | |
| Colour | Yellow, White, Grey | |
| Series | 400 | |
| IP Rating | IP68 | |
| Hazardous Area Certification | EN 50021:1999 | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Thread Size PG13.5 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 7mm | ||
Minimum Cable Diameter 5mm | ||
Material Silicone | ||
Colour Yellow, White, Grey | ||
Series 400 | ||
IP Rating IP68 | ||
Hazardous Area Certification EN 50021:1999 | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- TN
Bulgin 400 Series Cable Gland, PG13.5 Thread Size, Silicone - PX0483
This cable gland effectively seals electrical cables, providing optimal protection against environmental factors. With a thread size of PG13.5 and an IP68 rating, it is designed for harsh conditions, suitable for both indoor and outdoor use. The silicone material enhances durability and flexibility, ensuring a secure fit for cable diameters from 5mm to 7mm.
Features & Benefits
• Made from silicone, ensuring flexibility and durability
• Complies with UL and CSA standards for safety and performance
• Facilitates easy installation with secure thread coupling
Applications
• Suitable for automation and control systems requiring electrical connections
• Applicable for outdoor installations in severe weather conditions
• Ideal for marine environments where salt mist poses a risk
How should it be installed to maintain its waterproof integrity?
Ensure the cable gland is properly threaded onto the cable and securely tightened to create a seal, preventing any ingress of moisture.
What cable diameters can it accommodate for various applications?
It is suitable for cables with diameters ranging from 5mm to 7mm, ensuring versatility in usage.
Is it suitable for extreme environmental conditions?
Yes, it operates effectively within a temperature range of -40°C to +80°C, making it fit for challenging environments.
Can it be used for connections involving high-voltage cables?
No, this product is intended for standard low-voltage applications. Please check specifications if specific high-voltage requirements exist.
Related links
- Bulgin 400 Series Grey White Cable Gland 3 mm min. IP68
- Bulgin 900 Series White Black Polyamide Cable Gland 7 mm min. IP68
- Bulgin 4000 Series Black White PG13.5 Thread 7 mm max. IP68,
- Bulgin 900 Series White Black Polyamide Cable Gland 14 mm min. IP68
- SIB SIB-TEC Series Grey Polyamide 6 Cable Gland 5 mm min. IP68
- Hummel HSK-K Series Grey Polyamide Cable Gland 5 mm min. IP68
- Entrelec 1SNG Series Light Grey Polyamide 6 Cable Gland 5 mm min. IP66, IP68
- RS PRO Black Polyamide 66 Cable Gland 6 mm min. IP68
