Schneider Electric NSY Series Cable Gland Kit, PG13.5

Subtotal (1 unit)*

$233.36

(exc. GST)

$256.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$233.36

*price indicative

RS Stock No.:
219-9647
Mfr. Part No.:
NSYTLGME
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cable Gland Kit

Series

NSY

Hazardous Area Certification

No

Standards/Approvals

No

Thread Size

PG13.5

COO (Country of Origin):
SK
The Schneider Electric spacial S3D flexi cable gland plate with membrane pearcable. It has 30 mm height, 495 mm width and 200 mm depth. It has grey colour.

It has Pro-active compliance

Green premium product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy