RS Better World
Schneider Electric PanelSeT Series Steel Coupling Kit for Use with Enclosure 60 mm x 210mm
- RS Stock No.:
- 219-9603
- Mfr. Part No.:
- NSYSMBK
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$807.21
(exc. GST)
$887.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $807.21 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-9603
- Mfr. Part No.:
- NSYSMBK
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Coupling Kit | |
| Product Type | Coupling Kit | |
| For Use With | Enclosure | |
| Width | 210mm | |
| Material | Steel | |
| Height | 60mm | |
| IP Rating | IP55 | |
| Thread Size | 0 → 12.5 mm | |
| Series | PanelSeT | |
| Standards/Approvals | REACh Regulation, Green Premium product, EU RoHS Directive | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Coupling Kit | ||
Product Type Coupling Kit | ||
For Use With Enclosure | ||
Width 210mm | ||
Material Steel | ||
Height 60mm | ||
IP Rating IP55 | ||
Thread Size 0 → 12.5 mm | ||
Series PanelSeT | ||
Standards/Approvals REACh Regulation, Green Premium product, EU RoHS Directive | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- ES
The Schneider Electric spacial SM standard coupling kit has IP55 degree of protection. It is Used to join enclosures by the side part.
It has Pro-active compliance
Green premium product
RS Better World
- RS Stock No. 2199577
- Mfr. Part No. NSYSFBKF
Each
$73.75
RS Better World
- RS Stock No. 2199490
- Mfr. Part No. NSYPC200
Each (In a Pack of 16)
$11.04
RS Better World
- RS Stock No. 2199775
- Mfr. Part No. NSYSBTB
Each
$49.39
RS Better World
- RS Stock No. 2198728
- Mfr. Part No. NSYSMWFIX
Each
$26.31
Related links
- Schneider Electric PanelSeT Accessoires Series Steel Spacer: Steel
- Schneider Electric PanelSeT Accessoires Series Sealing Gasket: Ethylene Propylene Diene Monomer Bracket: Steel
- Schneider Electric PrismaSeT HD Series Sealing Gasket: Ethylene Propylene Diene Monomer, Steel Coupling Kit for Use with
- WISKA Polyamide 16 mm Diameter Threaded
- Schneider Electric PanelSeT Accessoires Series Bridle: Steel Coupling Kit 37.5 mm x 37.5 mm x 37.5mm
- Schneider Electric PanelSeT Accessoires Series Steel Coupling Kit for Use with Enclosure 34 mm x 69mm
- Schneider Electric PanelSeT Accessoires Series Plastic Coupling Kit for Use with Spacial S3D 15 mm x 15 mm x 150mm
- Schneider Electric PanelSeT Accessoires Series Plastic Sealing Kit for Use with Spacial SBM 11 mm x 22.5mm












