RS Better World
Schneider Electric PanelSeT Accessoires Series Steel Coupling Kit for Use with Enclosure 34 mm x 69mm
- RS Stock No.:
- 219-9577
- Mfr. Part No.:
- NSYSFBKF
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$74.80
(exc. GST)
$82.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.80 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-9577
- Mfr. Part No.:
- NSYSFBKF
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Coupling Kit | |
| Product Type | Coupling Kit | |
| For Use With | Enclosure | |
| Width | 69mm | |
| Material | Steel | |
| Height | 34mm | |
| IP Rating | IP40 | |
| Thread Size | M6 | |
| Series | PanelSeT Accessoires | |
| Standards/Approvals | China RoHS Regulation, Green Premium product, EU RoHS Directive, REACH free of SVHC | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Coupling Kit | ||
Product Type Coupling Kit | ||
For Use With Enclosure | ||
Width 69mm | ||
Material Steel | ||
Height 34mm | ||
IP Rating IP40 | ||
Thread Size M6 | ||
Series PanelSeT Accessoires | ||
Standards/Approvals China RoHS Regulation, Green Premium product, EU RoHS Directive, REACH free of SVHC | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric spacial SF quick coupling kit has IP40 degree of protection. It has 34 mm height, 69 mm width and 128 mm depth. It is made up of steel.
It has Pro-active compliance
Green premium product
Related links
- Schneider Electric PanelSeT Accessoires Series Bridle: Steel Coupling Kit 37.5 mm x 37.5 mm x 37.5mm
- Schneider Electric PanelSeT Accessoires Series 9 x 11 Sealing Gasket: Ethylene Propylene Diene Monomer Coupling Kit for
- Schneider Electric PanelSeT Accessoires Series Plastic Coupling Kit for Use with Spacial S3D 15 mm x 15 mm x 150mm
- Schneider Electric PanelSeT Series Steel Coupling Kit for Use with Spacial SF/SM 1800 mm x 600mm
- Schneider Electric PanelSeT Series Steel Coupling Kit for Use with Spacial SF/SM 1600 mm x 702mm
- Schneider Electric PanelSeT Series Steel Coupling Kit for Use with Spacial SF/SM 1600 mm x 600mm
- Schneider Electric PanelSeT Series Steel Coupling Kit for Use with Spacial SF/SM 2000 mm x 1.2m
- Schneider Electric PanelSeT Accessoires Series Brush Strip for Use with Spacial SM 35 mm x 34 mm x 800mm
