Lapp SKINTOP Series 1 Cable Gland, PG13.5

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$59.94

(exc. GST)

$65.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 84 unit(s) shipping from 05 November 2026
  • Plus 65 unit(s) shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$59.94-
5 - 9$58.821%
10 +$57.264%

*price indicative

RS Stock No.:
405-8687
Mfr. Part No.:
52103230+53112230
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Cable Gland

Number of Pieces

1

Series

SKINTOP

Hazardous Area Certification

No

Standards/Approvals

CE

Thread Size

PG13.5

COO (Country of Origin):
DE

Lapp SKINTOP Series Cable Gland, Nickel Plated Brass, 5mm Minimum Cable Diameter - 52103230+53112230


This cable gland from Lapp that features an IP68 rating and metallic colour is a part of the SKINTOP series. It is designed for cables with a diameter ranging from 5mm to 12mm and can withstand temperatures from -25°C to +100°C.

Features & Benefits


• Constructed with nickel-plated brass material for durability

• Comes with locknut for secure sealing

• Suitable for high temperature applications

• Features a PG13.5 thread size for compatibility

• Waterproof design for protection against moisture

Applications


• Ideal for use in lacquered, anodised or powder-coated housings

• Suitable for EMC applications

Can it be used for high temperature environments?


This cable gland is designed to withstand temperatures up to +100°C, making it suitable for high temperature applications.

Will it provide waterproof protection?


Yes, this cable gland is IP68 rated, ensuring waterproof sealing for cables.

Is it compatible with different cable diameters?


Yes, this cable gland is suitable for cables with diameters ranging from 5mm to 12mm.

Can it be used in EMC applications?


Yes, it is suitable for use in EMC applications, cutting through insulating layers for optimum EMC contact.

Does it come with a locknut for secure sealing?


Yes, it includes a locknut to ensure a secure fit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy