Schneider Electric PanelSeT Series Cable Gland Kit, PG13.5
- RS Stock No.:
- 211-8795
- Mfr. Part No.:
- NSYECPLAZ124G
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$190.70
(exc. GST)
$209.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $190.70 |
*price indicative
- RS Stock No.:
- 211-8795
- Mfr. Part No.:
- NSYECPLAZ124G
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Gland Kit | |
| Series | PanelSeT | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Thread Size | PG13.5 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Gland Kit | ||
Series PanelSeT | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Thread Size PG13.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Thalassa cable gland plate made up of Polyester charged with fibreglass. It has 1210mm width, 342mm depth and 4mm thickness.
Green Premium product
Mercury free
Related links
- Schneider Electric PanelSeT Series Cable Gland Kit
- Schneider Electric PanelSeT Accessoires Series Cable Gland Kit
- Schneider Electric PanelSeT Accessoires Series Cable Gland Kit, kit contents: 1 x Gland Plate
- Schneider Electric PanelSeT Series Grey 316 Stainless Steel Cable Gland Kit IP68
- Schneider Electric PanelSeT Series Grey AISI 316L Stainless Steel Cable Gland IP68
- Schneider Electric PanelSeT Series Grey Polyamide Cable Gland IP68
- Schneider Electric PanelSeT Series Grey 316 Stainless Steel Cable Gland Kit IP68
- Schneider Electric PanelSeT Series Grey Nickel Plated Brass Cable Gland Kit 6 mm min. IP68
