Phoenix Contact BM25 Series Black Polyamide Cable Gland, M25 Thread, 13 mm min., 18 mm max., IP66, IP68
- RS Stock No.:
- 599-192
- Mfr. Part No.:
- 1424482
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
$12.10
(exc. GST)
$13.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $12.10 | $2.42 |
*price indicative
- RS Stock No.:
- 599-192
- Mfr. Part No.:
- 1424482
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M25 | |
| Maximum Cable Diameter | 18mm | |
| Minimum Cable Diameter | 13mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | BM25 | |
| IP Rating | IP66, IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | China RoHS, CSA, cUL, EN 62444, EU REACH SVHC, EU RoHS, UL, UL 514B, UL 94V-2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M25 | ||
Maximum Cable Diameter 18mm | ||
Minimum Cable Diameter 13mm | ||
Material Polyamide | ||
Colour Black | ||
Series BM25 | ||
IP Rating IP66, IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals China RoHS, CSA, cUL, EN 62444, EU REACH SVHC, EU RoHS, UL, UL 514B, UL 94V-2 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable Gland is expertly designed to ensure secure and reliable connections, particularly in standard applications. Constructed from durable PA material, it accommodates external cable diameters ranging from 13 mm to 18 mm. The product is tailored for projects requiring robust performance, featuring a connecting thread of M25 x 1.5, and is offered in a sleek jet black finish. Its precise assembly instructions facilitate straightforward installation, guaranteeing optimal performance in various industrial environments. With an impressive degree of protection rated at IP66 and IP68, it ensures robust reliability even under challenging conditions, making it the ideal choice for professionals in need of dependable connection solutions.
Robust design provides a high degree of protection against environmental factors
Installation instructions ensure ease of assembly and reliability
Aesthetically pleasing jet black finish complements various applications
Capable of withstanding harsh operational conditions to ensure longevity
Ideal for use in diverse industrial environments
Meets stringent compliance standards for superior safety
Related links
- Phoenix Contact BM15 Series Light Grey Polyamide Cable Gland 13 mm min. IP66, IP68
- Phoenix Contact BM05 Series Silver Polyamide Cable Gland 13 mm min. IP68, IP66
- Amphenol Industrial AIO Series Grey Polyamide Cable Gland 9 mm min. IP66, IP68
- Amphenol Industrial AIO Series Black Polyamide Cable Gland 9 mm min. IP66, IP68
- Amphenol Industrial AIO Series Light Grey Polyamide Cable Gland 9 mm min. IP66, IP68
- Entrelec 1SNG Series Brass Brass Cable Gland 13 mm min. IP66, IP68
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 13 mm min. IP66 IP69
- ABB Glands Series Light Grey Nylon Cable Gland 13 mm min. IP66 IP69
