Igus Igumid G Cable Trunking Accessory 94 mm 45mm
- RS Stock No.:
- 720-2767
- Mfr. Part No.:
- 2607.12pz
- Brand:
- Igus
Get a bulk buy discount
Add 50 more to save $20.00
View bulk pricing optionsSubtotal (1 set)*
$16.53
(exc. GST)
$18.18
(inc. GST)
Stock information currently inaccessible - Please check back later
Set(s) | Per Set | Saving |
|---|---|---|
| 1 - 49 | $16.53 | - |
| 50 + | $16.13 | $20.00 |
*price indicative
- RS Stock No.:
- 720-2767
- Mfr. Part No.:
- 2607.12pz
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable Trunking Accessory | |
| Material | Igumid G | |
| Accessory Type | Cable Chain Mounting Bracket | |
| Colour | Black | |
| For Use With | e-chains and e-tubes | |
| Width | 45mm | |
| Height | 94mm | |
| Standards/Approvals | RoHS, UL94 HB, VDE 0304 IIC | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable Trunking Accessory | ||
Material Igumid G | ||
Accessory Type Cable Chain Mounting Bracket | ||
Colour Black | ||
For Use With e-chains and e-tubes | ||
Width 45mm | ||
Height 94mm | ||
Standards/Approvals RoHS, UL94 HB, VDE 0304 IIC | ||
- COO (Country of Origin):
- DE
Energy Chain® - E2
Chains for various applications ;Large pins for long service life;Smooth interior for long cable life;Dirt-repellant exterior (fully enclosed tubes only);Tapered insertion point for easy assembly;Chain supplied in 1 m lengths
Related links
- Igus Igumid G Cable Trunking Accessory 35 mm 12mm
- Igus Igumid G Cable Trunking Accessory 76 mm 39mm
- Igus Igumid G Cable Trunking Accessory 47 mm 15mm
- Igus Igumid G Cable Trunking Accessory e-chain 16mm
- Igus Igumid G Cable Trunking Accessory 60.5 mm 39mm
- Igus Igumid G Cable Trunking Accessory Triflex TL 56 mm 60mm
- Igus Igumid G Cable Trunking Accessory 39 mm 93mm
- Igus Igumid G Cable Trunking Accessory 15 mm 22.5mm
