Phoenix Contact G-ESIS Series Black Polyamide Cable Gland, M20 Thread, 7 mm min., 13 mm max., IP66, IP68
- RS Stock No.:
- 566-221
- Mfr. Part No.:
- 1424467
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$62.95
(exc. GST)
$69.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $62.95 | $6.295 |
*price indicative
- RS Stock No.:
- 566-221
- Mfr. Part No.:
- 1424467
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M20 | |
| Maximum Cable Diameter | 13mm | |
| Minimum Cable Diameter | 7mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | G-ESIS | |
| IP Rating | IP66, IP68 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EN 60695-2-13 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M20 | ||
Maximum Cable Diameter 13mm | ||
Minimum Cable Diameter 7mm | ||
Material Polyamide | ||
Colour Black | ||
Series G-ESIS | ||
IP Rating IP66, IP68 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EN 60695-2-13 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Gland embodies versatility and robust design, tailored for use in demanding environments. With a materials focus on halogen free and weather resistant properties, it ensures long lasting performance and reliability. The specially designed flat gasket adds to its effectiveness, creating a secure seal that stands up to external pressures and environmental challenges. Ideal for Ex applications, this cable gland accommodates a broad range of cable diameters and is suited for unarmoured cables, making it a top choice for professionals looking for safety and efficiency in their installations.
Halogen free material promotes environmentally friendly usage
IP68 rated providing exceptional protection against water ingress
Wide operating temperature range supports diverse installation needs
Flat gasket ensures a reliable seal enhancing performance in harsh conditions
Accommodates a variety of cable diameters for versatile applications
Manufactured with sustainable practices in line with modern compliance standards
- RS Stock No. 0610216
- Mfr. Part No. 1415108
1 Pack of 10
$46.29
- RS Stock No. 0487664
- Mfr. Part No. 1415119
1 Pack of 5
$116.51
- RS Stock No. 0567234
- Mfr. Part No. 1415117
1 Pack of 10
$73.93
- RS Stock No. 0520310
- Mfr. Part No. 1415125
1 Pack of 10
$195.17
Related links
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 7 mm min. IP68, IP66
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 21 mm min. IP66, IP68
- Phoenix Contact G-ESIS Series Black M32 x 1.5 Thread 13 mm max. IP68
- Phoenix Contact G-ESIS Series Silver Nickel Plated Brass Cable Gland 6 mm min. IP68,
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 4.5 mm min. IP66, IP68
- Phoenix Contact G-ESIS Series Black M16 x 1.5 Thread 9 mm max. IP68
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 10 mm min. IP66, IP68
- Phoenix Contact G-ESIS Series Blue M12 x 1.5 Thread 6 mm max. IP68












