Recently searched

    Siemens 50A D02 Neozed Fuse, gR, 400V

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    $560.51

    (exc. GST)

    $616.56

    (inc. GST)

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    10 - 40$56.051$560.51
    50 +$50.447$504.47

    **price indicative

    RS Stock No.:
    202-7216
    Mfr. Part No.:
    5SE1350
    Brand:
    Siemens
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Siemens

    Current Rating

    50A

    Bottle Fuse Size

    D02

    Voltage Rating

    400V

    Primary Keyword

    Neozed Fuse

    Application Category

    gR

    Minimum Operating Temperature

    -5°C

    Maximum Operating Temperature

    +40°C

    Gauge/Cap Colour

    White

    Related links