Siemens 10A, 400V D01 Neozed Fuse, gR

Get a bulk buy discount

Add 50 more to save 9%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$333.21

(exc. GST)

$366.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 80 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40$33.321$333.21-
50 +$29.991$299.919%

*price indicative

RS Stock No.:
202-7052
Mfr. Part No.:
5SE1310
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

10A

Product Type

Neozed Fuse

Bottle Fuse Size

D01

Voltage

400V

Application Category

gR

Series

5SE

Breaking Capacity

50kA

Gauge/Cap Colour

Red

Body Material

Ceramic

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

40°C

Length

50mm

Diameter

11mm

Standards/Approvals

CSA, CE, UL

COO (Country of Origin):
SI
The Siemens SENTRON series SILIZED fuse link with voltage rating 400Vac,250Vdc and current rating 10A.The power loss for rated value of the current 6.9W. The colour coding of the fuse link is red.

Quick-acting

Operating class of the fuse link gR

Size of fuse D0I

  • RS Stock No. 2027244
  • Mfr. Part No. 5SE1316
Each (In a Pack of 10)
$33.219
  • RS Stock No. 2164806
  • Mfr. Part No. 5SE1363
Each (In a Pack of 10)
$62.359
  • RS Stock No. 6221051
  • Mfr. Part No. 5SE2310
1 Pack of 10
$31.68
  • RS Stock No. 0415963
  • Mfr. Part No. 2211004
Each (In a Pack of 5)
$3.166

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy