Siemens 35A, 400V D02 Neozed Fuse, gR

Get a bulk buy discount

Add 50 more to save 9%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$417.30

(exc. GST)

$459.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40$41.73$417.30-
50 +$37.558$375.589%

*price indicative

RS Stock No.:
202-7155
Mfr. Part No.:
5SE1335
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

35A

Product Type

Neozed Fuse

Bottle Fuse Size

D02

Voltage

400V

Application Category

gR

Series

5SE

Breaking Capacity

50kA

Gauge/Cap Colour

Black

Body Material

Ceramic

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

40°C

Diameter

11mm

Length

50mm

Standards/Approvals

CSA, CE, UL

COO (Country of Origin):
SI
The Siemens SENTRON series SILIZED fuse link with voltage rating 400Vac,250Vdc and current rating 35A.The power loss for rated value of the current 16.7W. The colour coding of the fuse link is black.

Quick-acting

Operating class of the fuse link gR

Size of fuse D02

  • RS Stock No. 1818882
  • Mfr. Part No. 20NZ02
Each
$6.97
  • RS Stock No. 1818787
  • Mfr. Part No. 63NZ02
Each
$11.63
  • RS Stock No. 1818551
  • Mfr. Part No. 50D33
1 Box of 25
$1,555.09
  • RS Stock No. 1818910
  • Mfr. Part No. 20D27
Each
$6.09

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy