Siemens 63A, 400V D02 Neozed Fuse, gR

Subtotal (1 pack of 10 units)*

$623.59

(exc. GST)

$685.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$62.359$623.59

*price indicative

RS Stock No.:
216-4806
Mfr. Part No.:
5SE1363
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Neozed Fuse

Current Rating

63A

Bottle Fuse Size

D02

Voltage

400V

Application Category

gR

Series

5SE

Breaking Capacity

50kA

Gauge/Cap Colour

Copper

Body Material

Ceramic

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

40°C

Diameter

11mm

Standards/Approvals

CE, UL, CSA

Length

50mm

COO (Country of Origin):
SI
The Siemens 5SE semiconductor fuses protect power semiconductors from the effects of short circuits. As an important component of the SENTRON protective components for electronic installations, the SILIZED fuse system from Siemens provides effective protection for personnel, equipment and plants with reliable shutdown in the event of an overload or short circuit. The area of application also includes frequency converters with fuses in the input circuit and in the DC link and also UPS systems and soft-starters for motors.

Extremely fast-acting switch-off characteristic compared to conventional LV HRC fuses

Available as DIAZED and NEOZED

Power semiconductors are also reliably protected in the event of a short-circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy