Siemens 50A, 400V ac D02 Neozed Fuse
- RS Stock No.:
- 622-1124
- Distrelec Article No.:
- 304-33-817
- Mfr. Part No.:
- 5SE2350
- Brand:
- Siemens
Get a bulk buy discount
Add 500 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$51.84
(exc. GST)
$57.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 410 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 490 | $5.184 | $51.84 | - |
| 500 - 2490 | $5.085 | $50.85 | 1% |
| 2500 + | $4.913 | $49.13 | 5% |
*price indicative
- RS Stock No.:
- 622-1124
- Distrelec Article No.:
- 304-33-817
- Mfr. Part No.:
- 5SE2350
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 50A | |
| Product Type | Neozed Fuse | |
| Bottle Fuse Size | D02 | |
| Voltage | 400V ac | |
| Series | 5SE | |
| Breaking Capacity | 50kA | |
| Gauge/Cap Colour | White | |
| Body Material | Ceramic | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CSA, UL, CE | |
| Diameter | 11mm | |
| Length | 36mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 50A | ||
Product Type Neozed Fuse | ||
Bottle Fuse Size D02 | ||
Voltage 400V ac | ||
Series 5SE | ||
Breaking Capacity 50kA | ||
Gauge/Cap Colour White | ||
Body Material Ceramic | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CSA, UL, CE | ||
Diameter 11mm | ||
Length 36mm | ||
- COO (Country of Origin):
- SI
Siemens Neozed Fuse, D02 Bottle Fuse Size, Ceramic Body Material - 5SE2350
This neozed fuse provides effective circuit protection across various electrical applications. Manufactured from durable ceramic material, it offers reliable performance and a high breaking capacity. The product is compatible with both AC and DC voltage ratings, making it suitable for industrial settings.
Features & Benefits
• Operational current rating of 50 A for stable performance
• Breaking capacity of 50 kA at 400 V for enhanced safety
• Silver-coated contact caps improve conductivity
• Compact D02 size complies with EN 60269-1 standards
• IP20 protection class ensures safe usage in diverse environments
Applications
• Protection in electrical distribution systems
• Ideal for installations exposed to high fault currents
• Incorporated with panel boards for prolonged equipment lifespan
How does the operational temperature range affect performance?
The product functions efficiently between -25°C and +40°C, ensuring dependable protection in a variety of environments, thus maintaining performance in temperature fluctuations.
What kind of maintenance does this product require?
Routine inspections and testing are recommended to ensure the fuse's integrity and performance, especially in high-demand environments.
