Siemens 25A, 400V D02 Neozed Fuse, gR
- RS Stock No.:
- 202-7074
- Mfr. Part No.:
- 5SE1325
- Brand:
- Siemens
Get a bulk buy discount
Add 50 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$315.02
(exc. GST)
$346.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $31.502 | $315.02 | - |
| 50 + | $28.351 | $283.51 | 10% |
*price indicative
- RS Stock No.:
- 202-7074
- Mfr. Part No.:
- 5SE1325
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 25A | |
| Product Type | Neozed Fuse | |
| Bottle Fuse Size | D02 | |
| Voltage | 400V | |
| Application Category | gR | |
| Series | 5SE | |
| Breaking Capacity | 50kA | |
| Gauge/Cap Colour | Yellow | |
| Body Material | Ceramic | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 36mm | |
| Standards/Approvals | CE, CSA, UL | |
| Diameter | 15.3mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 25A | ||
Product Type Neozed Fuse | ||
Bottle Fuse Size D02 | ||
Voltage 400V | ||
Application Category gR | ||
Series 5SE | ||
Breaking Capacity 50kA | ||
Gauge/Cap Colour Yellow | ||
Body Material Ceramic | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Length 36mm | ||
Standards/Approvals CE, CSA, UL | ||
Diameter 15.3mm | ||
- COO (Country of Origin):
- SI
The Siemens SENTRON series SILIZED fuse link with voltage rating 400Vac,250Vdc and current rating 25A.The power loss for rated value of the current 8.2W. The colour coding of the fuse link is yellow.
Quick-acting
Operating class of the fuse link gR
Size of fuse D02
