- RS Stock No.:
- 202-7123
- Mfr. Part No.:
- 5SE1320
- Brand:
- Siemens
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$33.351
(exc. GST)
$36.686
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $33.351 | $333.51 |
50 + | $30.015 | $300.15 |
*price indicative |
- RS Stock No.:
- 202-7123
- Mfr. Part No.:
- 5SE1320
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SI
Product Details
The Siemens SENTRON series SILIZED fuse link with voltage rating 400Vac,250Vdc and current rating 20A.The power loss for rated value of the current 8.1W. The colour coding of the fuse link is blue.
Quick-acting
Operating class of the fuse link gR
Size of fuse D02
Operating class of the fuse link gR
Size of fuse D02
Specifications
Attribute | Value |
---|---|
Current Rating | 20A |
Bottle Fuse Size | D02 |
Voltage Rating | 400V |
Primary Keyword | Neozed Fuse |
Application Category | gR |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +40°C |
Gauge/Cap Colour | Blue |