Siemens 16A, 400V D01 Neozed Fuse, gR
- RS Stock No.:
- 202-7244
- Mfr. Part No.:
- 5SE1316
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
$332.19
(exc. GST)
$365.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $33.219 | $332.19 |
*price indicative
- RS Stock No.:
- 202-7244
- Mfr. Part No.:
- 5SE1316
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 16A | |
| Product Type | Neozed Fuse | |
| Bottle Fuse Size | D01 | |
| Voltage | 400V | |
| Application Category | gR | |
| Series | 5SE | |
| Breaking Capacity | 50kA | |
| Gauge/Cap Colour | Grey | |
| Body Material | Ceramic | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE, UL, CSA | |
| Length | 50mm | |
| Diameter | 11mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 16A | ||
Product Type Neozed Fuse | ||
Bottle Fuse Size D01 | ||
Voltage 400V | ||
Application Category gR | ||
Series 5SE | ||
Breaking Capacity 50kA | ||
Gauge/Cap Colour Grey | ||
Body Material Ceramic | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE, UL, CSA | ||
Length 50mm | ||
Diameter 11mm | ||
- COO (Country of Origin):
- SI
The Siemens SENTRON series SILIZED fuse link with voltage rating 400Vac,250Vdc and current rating 16A.The power loss for rated value of the current 6.2W. The colour coding of the fuse link is grey.
Quick-acting
Operating class of the fuse link gR
Size of fuse D0I
- RS Stock No. 2033952
- Mfr. Part No. 5SD420
Each (In a Pack of 5)
$19.182
- RS Stock No. 2027052
- Mfr. Part No. 5SE1310
Each (In a Pack of 10)
$33.321










