Mersen 50A, 440V ac D02 Neozed Fuse, E18 Thread Size, gR

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
377-0695
Mfr. Part No.:
R201771
Brand:
Mersen
Find similar products by selecting one or more attributes.
Select all

Brand

Mersen

Current Rating

50A

Product Type

Neozed Fuse

Bottle Fuse Size

D02

Voltage

440V ac

Application Category

gR

Thread Size

E18

Series

R

Breaking Capacity

50kA

Body Material

Ceramic

Minimum Operating Temperature

-40°C

Diameter

36mm

Standards/Approvals

EAC, VDE

COO (Country of Origin):
DE

D02 - Type gR


Neozed fuse links from Mersen limit and cut off unacceptable over currents and short circuit currents up to their nominal breaking capacity. Constructed from an insulated body these fuses are suitable for high mechanical and thermal impacts. Typical applications for these fuses are house incoming units, meter distribution units, distribution cabinets and fuse boxes.

Suitable for 3-phase applications

Approvals

VDE 0636/4; DIN 49522

Standards

VDE 0636//4 and DIN49522

  • RS Stock No. 2006950
  • Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy