Orbit International SINAI Black, Navy Gilet, 5XL

Subtotal (1 unit)*

$64.29

(exc. GST)

$70.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.29

*price indicative

RS Stock No.:
283-0870
Mfr. Part No.:
QB1-5XL
Brand:
Orbit International
Find similar products by selecting one or more attributes.
Select all

Brand

Orbit International

Product Type

Gilet

Size

5XL

Number of Pockets

4

Outer Material

Polyester, Cotton

Series

SINAI

Closure Type

Central Zip

Colour

Black, Navy

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
LK

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy