Delta Plus GDOON Orange, Black Durable, Lightweight Unisex Gilet, 3XL

Subtotal (1 unit)*

$95.32

(exc. GST)

$104.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$95.32

*price indicative

RS Stock No.:
230-4795
Mfr. Part No.:
GDOONGO3X
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Gilet

Size

3XL

Gender

Unisex

Sub Type

Bodywarmer

Outer Material

Polyamide

Lining Material

Taffeta

Series

GDOON

Number of Pockets

3

Closure Type

Zipper

Resistance Features

Durable, Lightweight

Colour

Orange, Black

Standards/Approvals

No

Sleeve Type

Short

RoHS Status: Exempt

COO (Country of Origin):
CN
PU-COATED POLYAMID RIPSTOP DOWN Bodywarmer. Fastening zip under storm flap. Armholes with bias finishing. Low back protection. 3 pockets.;Polyurethane-coated Ripstop polyamide fabric.

Polyester Taffeta lining.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy