Schneider Electric, TeSyS CA Control Relay 1 NO/1 NC, Trip Dial: 10 A, 10A Contact Rating, 230V SP
- RS Stock No.:
- 220-1216
- Mfr. Part No.:
- CA2SK11P7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$149.87
(exc. GST)
$164.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 02 December 2026
Units | Per unit |
|---|---|
| 1 + | $149.87 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-1216
- Mfr. Part No.:
- CA2SK11P7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Control Relay | |
| Relay Contact Current | 10A | |
| Mount Type | DIN Rail | |
| Series | TeSyS CA | |
| Pole and Throw Configuration | SP | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Clamp | |
| IP Rating | IP2X | |
| Minimum Operating Temperature | -20°C | |
| Number of Auxiliary Contacts | 2 | |
| Width | 27mm | |
| Adjustable Current Range | 10 A | |
| Length | 56mm | |
| Maximum Operating Temperature | 50°C | |
| Contact Voltage | 690V | |
| Standards/Approvals | NF C 63-110, IEC 60947, BS 5424, cULus, VDE 0660 | |
| Depth | 55.5mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Supply Voltage | 690V | |
| Control Voltage | 230V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Control Relay | ||
Relay Contact Current 10A | ||
Mount Type DIN Rail | ||
Series TeSyS CA | ||
Pole and Throw Configuration SP | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw Clamp | ||
IP Rating IP2X | ||
Minimum Operating Temperature -20°C | ||
Number of Auxiliary Contacts 2 | ||
Width 27mm | ||
Adjustable Current Range 10 A | ||
Length 56mm | ||
Maximum Operating Temperature 50°C | ||
Contact Voltage 690V | ||
Standards/Approvals NF C 63-110, IEC 60947, BS 5424, cULus, VDE 0660 | ||
Depth 55.5mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Supply Voltage 690V | ||
Control Voltage 230V | ||
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric 10A Contact Rating, 230V
- Schneider Electric 10A Contact Rating, 230V 1 NO
- Schneider Electric 10A Contact Rating, 230V 3PDT
- Schneider Electric 10A Contact Rating, 230V ac 5 NO
- Schneider Electric 10A Contact Rating 230V 3 NO/2 NC
- Schneider Electric 10A Contact Rating, 480V 4 NO
- Schneider Electric 10A Contact Rating, 220V
- Schneider Electric 10A Contact Rating 125V
