onsemi Transistor, 100 mA NPN, 50 V, 3-Pin SC-59
- RS Stock No.:
- 184-1028
- Mfr. Part No.:
- MUN2214T1G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 184-1028
- Mfr. Part No.:
- MUN2214T1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | SC-59 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Minimum DC Current Gain hFE | 80 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 338mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.7mm | |
| Length | 3.1mm | |
| Series | MUN2214 | |
| Height | 1.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type SC-59 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Minimum DC Current Gain hFE 80 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 338mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.7mm | ||
Length 3.1mm | ||
Series MUN2214 | ||
Height 1.3mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
This series of digital transistors is designed to replace a single device and its external resistor bias network. The Bias Resistor Transistor (BRT) contains a single transistor with a monolithic bias network consisting of two resistors, a series base resistor and abase−emitter resistor. The BRT eliminates these individual components by integrating them into a single device. The use of a BRT can reduce both system cost and board space.
Simplifies Circuit Design
Reduces Board Space
Reduces Component Count
These Devices are PbFree, Halogen Free/BFR Free
- RS Stock No. 1841030
- Mfr. Part No. MUN5211T1G
Each (On a Reel of 3000)
$0.054
- RS Stock No. 1841232P
- Mfr. Part No. MUN5211T1G
Each (Supplied on a Reel)
$0.098
- RS Stock No. 0464259
- Mfr. Part No. BC850CLT1G
Each (In a Pack of 200)
$0.066
- RS Stock No. 8009642P
- Mfr. Part No. BC850BLT1G
Each (Supplied on a Reel)
$0.066
Related links
- onsemi MUN2214T1G Transistor 50 V, 3-Pin SC-59
- Toshiba RN1406(TE85L 100 mA NPN 3-Pin SC-59
- Toshiba RN1407(TE85L 100 mA NPN 3-Pin SC-59
- Toshiba RN1416(TE85L 100 mA NPN 3-Pin SC-59
- Toshiba RN1405(TE85L 100 mA NPN 3-Pin SC-59
- Toshiba RN1402(TE85L 100 mA NPN 3-Pin SC-59
- Toshiba RN1401(TE85L 100 mA NPN 3-Pin SC-59
- onsemi Transistor 50 V, 3-Pin SC-70











