Toshiba RN1407(TE85L,F) Digital Transistor, 100 mA NPN, 50 V, 3-Pin SC-59
- RS Stock No.:
- 580-183
- Mfr. Part No.:
- RN1407(TE85L,F)
- Brand:
- Toshiba
This image is representative of the product range
Add 375 more to save $0.75
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$2.75
(exc. GST)
$3.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 50 unit(s) shipping from 16 November 2026
- Plus 1,275 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 350 | $0.11 | $2.75 | - |
| 375 - 725 | $0.108 | $2.70 | $0.75 |
| 750 - 1475 | $0.105 | $2.63 | $3.75 |
| 1500 - 2975 | $0.103 | $2.58 | $10.50 |
| 3000 + | $0.101 | $2.53 | $27.00 |
*price indicative
- RS Stock No.:
- 580-183
- Mfr. Part No.:
- RN1407(TE85L,F)
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Digital Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | SC-59 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum DC Current Gain hFE | 80 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 1.1mm | |
| Series | RN1407 | |
| Standards/Approvals | No | |
| Width | 1.5mm | |
| Length | 2.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Digital Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type SC-59 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum DC Current Gain hFE 80 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 1.1mm | ||
Series RN1407 | ||
Standards/Approvals No | ||
Width 1.5mm | ||
Length 2.9mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Transistor with Built-In Resistor, BRT Series S-MINI (SC-59), Toshiba
Digital Transistors, Toshiba
Related links
- Toshiba RN1406(TE85L 100 mA NPN 3-Pin SC-59
- Toshiba RN1416(TE85L 100 mA NPN 3-Pin SC-59
- Toshiba RN1405(TE85L 100 mA NPN 3-Pin SC-59
- Toshiba RN1402(TE85L 100 mA NPN 3-Pin SC-59
- Toshiba RN1401(TE85L 100 mA NPN 3-Pin SC-59
- Toshiba RN2402(TE85L -100 mA PNP 3-Pin SC-59
- Toshiba RN2401(TE85L -100 mA PNP 3-Pin SC-59
- Toshiba RN1403(TE85L 100 mA NPN 3-Pin S-MINI
