RS PRO Cable Tie, Zig Zag, 125 mm x 4.6mm, Metallic 316 Stainless Steel
- RS Stock No.:
- 743-6336
- Brand:
- RS PRO
Get a bulk buy discount
Add 15 more to save $36.60
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$86.14
(exc. GST)
$94.75
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $86.14 | $0.861 | - |
| 15 - 74 | $83.70 | $0.837 | $36.60 |
| 75 + | $68.88 | $0.689 | $1,294.50 |
*price indicative
- RS Stock No.:
- 743-6336
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 125mm | |
| Width | 4.6mm | |
| Colour | Metallic | |
| Material | 316 Stainless Steel | |
| Sub Type | Zig Zag | |
| UV Resistant | Yes | |
| Fire Behaviour | Flame Retardant | |
| Minimum Operating Temperature | -80°C | |
| Tensile Strength | 436.1N | |
| Maximum Operating Temperature | 540°C | |
| Standards/Approvals | UL, DNV, ABS, Lloyd's | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 25mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 125mm | ||
Width 4.6mm | ||
Colour Metallic | ||
Material 316 Stainless Steel | ||
Sub Type Zig Zag | ||
UV Resistant Yes | ||
Fire Behaviour Flame Retardant | ||
Minimum Operating Temperature -80°C | ||
Tensile Strength 436.1N | ||
Maximum Operating Temperature 540°C | ||
Standards/Approvals UL, DNV, ABS, Lloyd's | ||
Package Size 100 | ||
Maximum Bundle Diameter 25mm | ||
- COO (Country of Origin):
- IN
Zig Zag Stainless Steel Cable Ties
Zig zag ball lock cable ties manufactured from 316 stainless steel. The cable ties are self locking with a roller ball head, making them fast and easy to secure. The zig zag design maintains installed tension on surfaces, helping to reduce movement and slips. The ties are ideal in applications such as pipework, scaffolding and securing ID markers and plates.
Approvals
ABS, DNV, Lloyd's Register
- RS Stock No. 7436349
1 Bag of 100
$96.18
- RS Stock No. 7436330
1 Bag of 100
$65.43
- RS Stock No. 7436358
1 Bag of 100
$129.32
- RS Stock No. 7436333
1 Bag of 100
$48.67
Related links
- RS PRO Cable Tie 125 mm x 4.6mm, Silver 316 Stainless Steel
- RS PRO Cable Tie 360 mm x 4.6mm, Metallic 316 Stainless Steel
- RS PRO Cable Tie 200 mm x 4.6mm, Metallic 316 Stainless Steel
- RS PRO Cable Tie 150 mm x 4.6mm, Metallic 316 Stainless Steel
- RS PRO Cable Tie 100 mm x 4.6mm, Metallic 316 Stainless Steel
- RS PRO Cable Tie 520 mm x 4.6mm, Metallic 316 Stainless Steel
- RS PRO Cable Tie 360 mm x 4.6mm, Metallic Polyester Coated Stainless Steel
- RS PRO Cable Tie 360 mm x 7.9mm, Metallic 316 Stainless Steel












