onsemi Transistor, 100 mA NPN, 50 V, 3-Pin SC-70

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
184-1033
Mfr. Part No.:
MUN5233T1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

50V

Package Type

SC-70

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

50V

Transistor Polarity

NPN

Maximum Power Dissipation Pd

310mW

Minimum DC Current Gain hFE

80

Maximum Operating Temperature

150°C

Pin Count

3

Height

1mm

Length

2.2mm

Width

1.35mm

Series

MUN5233

Standards/Approvals

No

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
This series of digital transistors is designed to replace a single device and its external resistor bias network. The Bias Resistor Transistor (BRT) contains a single transistor with a monolithic bias network consisting of two resistors, a series base resistor and a base-emitter resistor. The BRT eliminates these individual components by integrating them into a single device. The use of a BRT can reduce both system cost and board space.

Simplifies Circuit Design

Reduces Board Space

Reduces Component Count

These Devices are PbFree, Halogen Free/BFR Free

  • RS Stock No. 1841030
  • Mfr. Part No. MUN5211T1G
Each (On a Reel of 3000)
$0.055
  • RS Stock No. 1841232P
  • Mfr. Part No. MUN5211T1G
Each (Supplied on a Reel)
$0.098
  • RS Stock No. 1841232
  • Mfr. Part No. MUN5211T1G
Each (In a Pack of 250)
$0.098
Each (On a Reel of 3000)
$0.044

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy