Toshiba RN1405(TE85L,F) Digital Transistor, 100 mA NPN, 50 V, 3-Pin SC-59

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save $1.00

View bulk pricing options

Subtotal (1 pack of 25 units)*

$4.35

(exc. GST)

$4.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 16 November 2026
  • Plus 1,875 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 225$0.174$4.35-
250 - 475$0.17$4.25$1.00
500 - 975$0.164$4.10$5.00
1000 - 1975$0.162$4.05$12.00
2000 +$0.159$3.98$30.00

*price indicative

RS Stock No.:
580-177
Mfr. Part No.:
RN1405(TE85L,F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Digital Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

50V

Package Type

SC-59

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

50V

Maximum Emitter Base Voltage VEBO

5V

Maximum Power Dissipation Pd

200mW

Transistor Polarity

NPN

Minimum DC Current Gain hFE

80

Pin Count

3

Maximum Operating Temperature

150°C

Series

RN1405

Standards/Approvals

No

Width

1.5mm

Height

1.1mm

Length

2.9mm

Automotive Standard

No

COO (Country of Origin):
JP

Transistor with Built-In Resistor, BRT Series S-MINI (SC-59), Toshiba


Digital Transistors, Toshiba


Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy