Toshiba RN1406(TE85L,F) Digital Transistor, 100 mA NPN, 50 V, 3-Pin SC-59
- RS Stock No.:
- 580-187
- Mfr. Part No.:
- RN1406(TE85L,F)
- Brand:
- Toshiba
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 580-187
- Mfr. Part No.:
- RN1406(TE85L,F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Digital Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | SC-59 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Power Dissipation Pd | 200mW | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 80 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Series | RN1406 | |
| Length | 2.9mm | |
| Width | 1.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Digital Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type SC-59 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Power Dissipation Pd 200mW | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 80 | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Series RN1406 | ||
Length 2.9mm | ||
Width 1.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Transistor with Built-In Resistor, BRT Series S-MINI (SC-59), Toshiba
Digital Transistors, Toshiba
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
- RS Stock No. 0580155
- Mfr. Part No. RN1401(TE85L,F)
Each (In a Pack of 25)
$0.221
- RS Stock No. 0580177
- Mfr. Part No. RN1405(TE85L,F)
Each (In a Pack of 25)
$0.174
- RS Stock No. 0580183
- Mfr. Part No. RN1407(TE85L,F)
Each (In a Pack of 25)
$0.11
- RS Stock No. 0580165
- Mfr. Part No. RN1402(TE85L,F)
Each (In a Pack of 25)
$0.166
Related links
- Toshiba RN1407(TE85L 100 mA NPN 3-Pin SC-59
- Toshiba RN1416(TE85L 100 mA NPN 3-Pin SC-59
- Toshiba RN1405(TE85L 100 mA NPN 3-Pin SC-59
- Toshiba RN1402(TE85L 100 mA NPN 3-Pin SC-59
- Toshiba RN1401(TE85L 100 mA NPN 3-Pin SC-59
- Toshiba RN2402(TE85L -100 mA PNP 3-Pin SC-59
- Toshiba RN1403(TE85L 100 mA NPN 3-Pin S-MINI
- Toshiba RN2401(TE85L -100 mA PNP 3-Pin SC-59






