Amphenol Air LB 3 Way Circular Connector Plug, Pin Contacts
- RS Stock No.:
- 251-2245
- Distrelec Article No.:
- 144-45-309
- Mfr. Part No.:
- VG95234D-10SL-3PN
- Brand:
- Amphenol Air LB
Bulk discount available
Subtotal (1 unit)**
$112.79
(exc. GST)
$124.07
(inc. GST)
26 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 9 | $112.79 |
10 - 24 | $109.60 |
25 - 49 | $105.30 |
50 - 99 | $102.06 |
100 + | $99.43 |
**price indicative
- RS Stock No.:
- 251-2245
- Distrelec Article No.:
- 144-45-309
- Mfr. Part No.:
- VG95234D-10SL-3PN
- Brand:
- Amphenol Air LB
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Air LB | |
Number of Contacts | 3 | |
Gender | Plug | |
Contact Gender | Male | |
Current Rating | 22A | |
Voltage Rating | 50 V | |
Select all | ||
---|---|---|
Brand Amphenol Air LB | ||
Number of Contacts 3 | ||
Gender Plug | ||
Contact Gender Male | ||
Current Rating 22A | ||
Voltage Rating 50 V | ||
Related links
- Amphenol Air LB 3 Way Circular Connector Plug, Pin Contacts
- Amphenol Air LB 2 Way Circular Connector Plug, Pin Contacts
- Amphenol Air LB 3 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB Right Angle 3 Way Circular Connector Plug, Socket Contacts
- Amphenol Air LB 5 Way Circular Connector Plug, Pin Contacts
- Amphenol Air LB 35 Way Circular Connector Plug, Pin Contacts
- Amphenol Air LB 10 Way Circular Connector Plug, Pin Contacts
- Amphenol Air LB 4 Way Circular Connector Plug, Pin Contacts