Toshiba RN1402(TE85L,F) Digital Transistor, 100 mA NPN, 50 V, 3-Pin SC-59
- RS Stock No.:
- 580-165
- Mfr. Part No.:
- RN1402(TE85L,F)
- Brand:
- Toshiba
This image is representative of the product range
Add 250 more to save $1.00
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$4.15
(exc. GST)
$4.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 425 unit(s) shipping from 16 November 2026
- Plus 1,500 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | $0.166 | $4.15 | - |
| 250 - 475 | $0.162 | $4.05 | $1.00 |
| 500 - 975 | $0.157 | $3.93 | $4.50 |
| 1000 - 1975 | $0.154 | $3.85 | $12.00 |
| 2000 + | $0.152 | $3.80 | $28.00 |
*price indicative
- RS Stock No.:
- 580-165
- Mfr. Part No.:
- RN1402(TE85L,F)
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Digital Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | SC-59 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Power Dissipation Pd | 200mW | |
| Minimum DC Current Gain hFE | 50 | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 10V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | RN1402 | |
| Width | 1.5mm | |
| Length | 2.9mm | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Digital Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type SC-59 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Power Dissipation Pd 200mW | ||
Minimum DC Current Gain hFE 50 | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 10V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series RN1402 | ||
Width 1.5mm | ||
Length 2.9mm | ||
Height 1.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Transistor with Built-In Resistor, BRT Series S-MINI (SC-59), Toshiba
Digital Transistors, Toshiba
Related links
- Toshiba RN1406(TE85L 100 mA NPN 3-Pin SC-59
- Toshiba RN1407(TE85L 100 mA NPN 3-Pin SC-59
- Toshiba RN1416(TE85L 100 mA NPN 3-Pin SC-59
- Toshiba RN1405(TE85L 100 mA NPN 3-Pin SC-59
- Toshiba RN1401(TE85L 100 mA NPN 3-Pin SC-59
- Toshiba RN2402(TE85L -100 mA PNP 3-Pin SC-59
- Toshiba RN2401(TE85L -100 mA PNP 3-Pin SC-59
- Toshiba RN1403(TE85L 100 mA NPN 3-Pin S-MINI
