onsemi MUN5211T1G Transistor, 100 mA NPN, 50 V, 3-Pin SC-70
- RS Stock No.:
- 184-1030
- Mfr. Part No.:
- MUN5211T1G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$162.00
(exc. GST)
$177.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.054 | $162.00 |
| 6000 - 9000 | $0.053 | $159.00 |
| 12000 + | $0.052 | $156.00 |
*price indicative
- RS Stock No.:
- 184-1030
- Mfr. Part No.:
- MUN5211T1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | SC-70 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 35 | |
| Maximum Power Dissipation Pd | 310mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 2.2mm | |
| Width | 1.35mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Series | MUN5211 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type SC-70 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 35 | ||
Maximum Power Dissipation Pd 310mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 2.2mm | ||
Width 1.35mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Series MUN5211 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
This series of digital transistors is designed to replace a single device and its external resistor bias network. The Bias Resistor Transistor (BRT) contains a single transistor with a monolithic bias network consisting of two resistors, a series base resistor and a base-emitter resistor. The BRT eliminates these individual components by integrating them into a single device. The use of a BRT can reduce both system cost and board space.
Simplifies Circuit Design
Reduces Board Space
Reduces Component Count
These Devices are PbFree, Halogen Free/BFR Free
- RS Stock No. 1841232
- Mfr. Part No. MUN5211T1G
Each (In a Pack of 250)
$0.098
- RS Stock No. 1841232P
- Mfr. Part No. MUN5211T1G
Each (Supplied on a Reel)
$0.098
- RS Stock No. 8031106
- Mfr. Part No. BC548CTA
Each (In a Pack of 200)
$0.154
- RS Stock No. 8031100
- Mfr. Part No. BC549BTA
Each (In a Pack of 200)
$0.167
Related links
- onsemi Transistor 50 V, 3-Pin SC-70
- onsemi MUN5211T1G Transistor 50 V, 3-Pin SC-70
- onsemi Transistor 50 V, 3-Pin SC-59
- onsemi MUN5233T1G Transistor 50 V, 3-Pin SC-70
- onsemi MUN2214T1G Transistor 50 V, 3-Pin SC-59
- onsemi Transistor 65 V, 3-Pin SC-70
- onsemi Transistor 50 V, 6-Pin SOT-363
- onsemi Transistor 50 V dc, 6-Pin SOT-363









