ROHM DTC023YMT2L Digital Transistor, 100 mA NPN, 3-Pin SOT-723

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save $3.00

View bulk pricing options

Subtotal (1 pack of 200 units)*

$25.00

(exc. GST)

$27.60

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4,600 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
200 - 800$0.125$25.00-
1000 - 1800$0.122$24.40$3.00
2000 - 9800$0.118$23.60$14.00
10000 - 19800$0.115$23.00$100.00
20000 +$0.111$22.20$280.00

*price indicative

RS Stock No.:
131-4638
Mfr. Part No.:
DTC023YMT2L
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Digital Transistor

Maximum DC Collector Current Idc

100mA

Package Type

SOT-723

Mount Type

Surface

Transistor Configuration

Common Emitter

Transistor Polarity

NPN

Maximum Transition Frequency ft

250MHz

Maximum Power Dissipation Pd

0.15W

Pin Count

3

Maximum Operating Temperature

150°C

Length

1.3mm

Standards/Approvals

RoHS

Series

DTC023Y

Height

550μm

Width

900μm

COO (Country of Origin):
JP

Dual Resistor Digital NPN Transistors, ROHM


Digital Transistors, ROHM Semiconductor


Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

  • RS Stock No. 1246561
  • Mfr. Part No. DTC143ZMT2L
Each (In a Pack of 150)
$0.183
  • RS Stock No. 1785865
  • Mfr. Part No. DTC143EU3T106
Each (In a Pack of 200)
$0.105
  • RS Stock No. 2461693
  • Mfr. Part No. DTC114EKAT146
Each (In a Pack of 5)
$0.328
  • RS Stock No. 3733848
  • Mfr. Part No. FMG8AT148
Each (In a Pack of 10)
$0.533

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy