Vishay SQM40041EL N-Channel MOSFET, 120 A, 40 V Enhancement, 3-Pin TO-263 SQM40041EL_GE3

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save $32.40

View bulk pricing options

Subtotal (1 pack of 5 units)*

$32.77

(exc. GST)

$36.05

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 480 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
5 - 195$6.554$32.77-
200 - 395$6.392$31.96$32.40
400 +$6.292$31.46$104.80

*price indicative

Packaging Options:
RS Stock No.:
188-5006
Mfr. Part No.:
SQM40041EL_GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

120A

Maximum Drain Source Voltage Vds

40V

Package Type

TO-263

Series

SQM40041EL

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

0.0034Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

157W

Forward Voltage Vf

1.5V

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

288nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Width

9.65mm

Height

4.57mm

Standards/Approvals

AEC-Q101

Length

10.41mm

Automotive Standard

AEC-Q101

Automotive P-Channel 40 V (D-S) 175 °C MOSFET.

TrenchFET® power MOSFET

Package with low thermal resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy