ROHM 2SC5663T2L Transistor, 500 mA NPN, 12 V, 3-Pin SOT-723
- RS Stock No.:
- 128-8824
- Mfr. Part No.:
- 2SC5663T2L
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$31.50
(exc. GST)
$34.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 4,300 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | $0.63 | $31.50 |
| 250 - 450 | $0.611 | $30.55 |
| 500 - 2450 | $0.593 | $29.65 |
| 2500 - 4950 | $0.575 | $28.75 |
| 5000 + | $0.557 | $27.85 |
*price indicative
- RS Stock No.:
- 128-8824
- Mfr. Part No.:
- 2SC5663T2L
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 12V | |
| Package Type | SOT-723 | |
| Mount Type | Surface | |
| Transistor Configuration | Common Emitter | |
| Maximum Collector Base Voltage VCBO | 15V | |
| Maximum Transition Frequency ft | 320MHz | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 150mW | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.3mm | |
| Standards/Approvals | RoHS | |
| Width | 900μm | |
| Series | 2SC5663 | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 500mA | ||
Maximum Collector Emitter Voltage Vceo 12V | ||
Package Type SOT-723 | ||
Mount Type Surface | ||
Transistor Configuration Common Emitter | ||
Maximum Collector Base Voltage VCBO 15V | ||
Maximum Transition Frequency ft 320MHz | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 150mW | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 1.3mm | ||
Standards/Approvals RoHS | ||
Width 900μm | ||
Series 2SC5663 | ||
Height 550μm | ||
- COO (Country of Origin):
- JP
RF Bipolar Transistors, ROHM
Wide-band high-frequency bipolar junction transisstors from ROHM for applications such as RF amplifiers and HF oscillators.
Bipolar Transistors, ROHM Semiconductor
- RS Stock No. 1834880
- Mfr. Part No. 2SC5876U3T106
Each (In a Pack of 60)
$0.544
- RS Stock No. 1682047
- Mfr. Part No. DTD143EKT146
Each (In a Pack of 50)
$0.684
- RS Stock No. 2643658
- Mfr. Part No. 2SC5876U3T106
Each (In a Pack of 25)
$0.539
- RS Stock No. 2643656
- Mfr. Part No. 2SC5876U3HZGT106
Each (In a Pack of 25)
$0.472
Related links
- ROHM 2SC5662T2L NPN Transistor 11 V, 3-Pin SOT-723
- ROHM DTC024XMT2L NPN Digital Transistor 50 V, 3-Pin SOT-723
- onsemi Transistor 65 V, 3-Pin SOT-723
- ROHM DTC023YMT2L Digital Transistor 3-Pin SOT-723
- onsemi BC846BM3T5G Transistor 65 V, 3-Pin SOT-723
- ROHM 100 mA 50 V 10 kΩ 3-Pin SOT-723
- ROHM 2SAR523MT2L PNP Transistor -50 V, 3-Pin SOT-723
- ROHM 2SC4097T106Q Transistor 32 V, 3-Pin SOT-323












