ROHM DTC114YETL Transistor, 100 mA NPN, 3-Pin SOT-416
- RS Stock No.:
- 168-2039
- Mfr. Part No.:
- DTC114YETL
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-2039
- Mfr. Part No.:
- DTC114YETL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Package Type | SOT-416 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Transistor Polarity | NPN | |
| Maximum Transition Frequency ft | 250MHz | |
| Maximum Power Dissipation Pd | 0.15W | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 1.3mm | |
| Height | 550μm | |
| Standards/Approvals | RoHS | |
| Series | DTC114Y | |
| Width | 900μm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Package Type SOT-416 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Transistor Polarity NPN | ||
Maximum Transition Frequency ft 250MHz | ||
Maximum Power Dissipation Pd 0.15W | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 1.3mm | ||
Height 550μm | ||
Standards/Approvals RoHS | ||
Series DTC114Y | ||
Width 900μm | ||
- COO (Country of Origin):
- JP
These are the standard products of "digital transistors".
Standard digital transistor
Built-In Biasing Resistors
Small Surface Mount Package
Pb Free
Applications:
Portable Data Terminal
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
PLC (Programmable Logic Controller)
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Smart Meter
Embedded PC
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Surveillance Camera for Network
Machine Vision Camera for Industrial
Fingerprint Authentication Device
GFCI(Ground Fault Circuit Interrupter)
Display for EMS
Digital Multimeter: Bench Type
Solar Power Inverters
Related links
- ROHM Transistor 3-Pin SOT-416
- ROHM DTC143EETL Transistor 3-Pin SOT-416
- ROHM DTC123YETL Transistor 3-Pin SOT-416
- ROHM DTC023YMT2L Digital Transistor 3-Pin SOT-723
- ROHM Transistor 50 V, 3-Pin SOT-416
- ROHM 2SC5585TL NPN Transistor 12 V, 3-Pin SOT-416
- ROHM 2SC4617TLQ Transistor 50 V, 3-Pin SOT-416
- ROHM 2SD2654TLW NPN Transistor 50 V, 3-Pin SOT-416
