ROHM DTC143ZMT2L Digital Transistor, 100 mA NPN, 3-Pin
- RS Stock No.:
- 124-6561
- Mfr. Part No.:
- DTC143ZMT2L
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 150 units)*
$27.45
(exc. GST)
$30.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 4,200 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 150 - 600 | $0.183 | $27.45 |
| 750 + | $0.177 | $26.55 |
*price indicative
- RS Stock No.:
- 124-6561
- Mfr. Part No.:
- DTC143ZMT2L
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Digital Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 150mW | |
| Maximum Transition Frequency ft | 250MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 450μm | |
| Standards/Approvals | RoHS | |
| Width | 900μm | |
| Length | 1.3mm | |
| Series | DTC143Z | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Digital Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 150mW | ||
Maximum Transition Frequency ft 250MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 450μm | ||
Standards/Approvals RoHS | ||
Width 900μm | ||
Length 1.3mm | ||
Series DTC143Z | ||
- COO (Country of Origin):
- TH
Dual Resistor Digital NPN Transistors, ROHM
Digital Transistors, ROHM Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
- RS Stock No. 1314638
- Mfr. Part No. DTC023YMT2L
Each (In a Pack of 200)
$0.125
- RS Stock No. 2461693
- Mfr. Part No. DTC114EKAT146
Each (In a Pack of 5)
$0.328
- RS Stock No. 2461671
- Mfr. Part No. DTC143EKAT146
Each (In a Pack of 5)
$0.084
- RS Stock No. 1785865
- Mfr. Part No. DTC143EU3T106
Each (In a Pack of 200)
$0.105
Related links
- ROHM DTC113ZKAT146 NPN Digital Transistor 50 V, 3-Pin SOT-346
- ROHM Transistor 3-Pin SOT-416
- ROHM DTC143EETL Transistor 3-Pin SOT-416
- ROHM DTC123YETL Transistor 3-Pin SOT-416
- onsemi MMUN2232LT1G NPN Digital Transistor 50 V, 3-Pin SOT-23
- ROHM DTC143EU3T106 Digital Transistor 50 V, 3-Pin SOT-323
- ROHM DTC013ZUBTL Digital Transistor 50 V, 3-Pin SOT-323FL
- Diodes Inc DDTC143ZCAQ-7-F Transistor 3-Pin SOT-23









