ROHM DTC143EU3T106 Digital Transistor, 100 mA NPN, 50 V, 3-Pin SOT-323

This image is representative of the product range

Get a bulk buy discount

Add 400 more to save 2%

View bulk pricing options

Subtotal (1 pack of 200 units)*

$21.00

(exc. GST)

$23.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 400 unit(s) shipping from 23 November 2026
  • Plus 2,200 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
200 - 200$0.105$21.00-
400 - 400$0.102$20.402%
600 - 800$0.099$19.805%
1000 - 1800$0.096$19.208%
2000 +$0.093$18.6011%

*price indicative

RS Stock No.:
178-5865
Mfr. Part No.:
DTC143EU3T106
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Digital Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

50V

Package Type

SOT-323

Mount Type

Surface

Transistor Configuration

Single

Maximum Power Dissipation Pd

200mW

Minimum DC Current Gain hFE

30

Transistor Polarity

NPN

Maximum Transition Frequency ft

250MHz

Pin Count

3

Maximum Operating Temperature

150°C

Height

2.2mm

Length

2.1mm

Width

1mm

Series

DTC143E

Standards/Approvals

No

Automotive Standard

No

RoHS Status: Exempt

COO (Country of Origin):
TH
TC143EU3 is an digital transistor (Resistor built-in type transistor). Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors.

Built-In Biasing Resistors, R1 = R2 = 4.7kΩ

Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors (see inner circuit) .

Only the on/off conditions need to be set for operation, making the circuit design easy.

Complementary PNP Types: DTA143E series

  • RS Stock No. 0265149
  • Mfr. Part No. DTC124GU3HZGT106
Each (On a Tape of 100)
$0.183
  • RS Stock No. 0265150P
  • Mfr. Part No. DTC124TU3HZGT106
Each (Supplied on a Reel)
$0.183
  • RS Stock No. 0265152
  • Mfr. Part No. DTC144GU3HZGT106
Each (On a Tape of 100)
$0.183
  • RS Stock No. 0265148P
  • Mfr. Part No. DTC115TU3T106
Each (Supplied on a Reel)
$0.174

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy