ROHM 2SC5662T2L NPN Transistor, 50 mA, 11 V, 3-Pin SOT-723
- RS Stock No.:
- 128-8823
- Mfr. Part No.:
- 2SC5662T2L
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 128-8823
- Mfr. Part No.:
- 2SC5662T2L
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
- COO (Country of Origin):
- JP
- RS Stock No. 1847675
- Mfr. Part No. 2SC4102U3T106R
Each (In a Pack of 50)
$0.522
- RS Stock No. 8268428
- Mfr. Part No. 2SC5103TLQ
Each (In a Pack of 10)
$1.725
- RS Stock No. 1314660
- Mfr. Part No. DTC143XCAT116
Each (In a Pack of 100)
$0.084
- RS Stock No. 1288843
- Mfr. Part No. 2SCR586DGTL
Each (In a Pack of 10)
$1.006
Related links
- ROHM DTC024XMT2L NPN Digital Transistor 50 V, 3-Pin SOT-723
- ROHM DTC115EMT2L Digital Transistor 3-Pin
- ROHM 2SC4102U3T106R NPN Transistor 120 V, 3-Pin SOT-323
- ROHM 100 mA 50 V 10 kΩ 3-Pin SOT-723
- ROHM 2SAR523MT2L PNP Transistor -50 V, 3-Pin SOT-723
- ROHM 2SC5663T2L Transistor 12 V, 3-Pin SOT-723
- onsemi Transistor 65 V, 3-Pin SOT-723
- onsemi BC846BM3T5G Transistor 65 V, 3-Pin SOT-723








