ROHM IMH1A Digital Transistor, 100 mA NPN + NPN, 6-Pin SMT
- RS Stock No.:
- 373-3933
- Mfr. Part No.:
- IMH1A
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 373-3933
- Mfr. Part No.:
- IMH1A
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Digital Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Package Type | SMT | |
| Mount Type | Surface | |
| Maximum Transition Frequency ft | 250MHz | |
| Transistor Polarity | NPN + NPN | |
| Maximum Power Dissipation Pd | 0.3W | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 6 | |
| Width | 1.3mm | |
| Height | 550μm | |
| Length | 1.7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Digital Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Package Type SMT | ||
Mount Type Surface | ||
Maximum Transition Frequency ft 250MHz | ||
Transistor Polarity NPN + NPN | ||
Maximum Power Dissipation Pd 0.3W | ||
Maximum Operating Temperature 150°C | ||
Pin Count 6 | ||
Width 1.3mm | ||
Height 550μm | ||
Length 1.7mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Dual Resistor Dual Digital NPN Transistors, ROHM
Digital Transistors, ROHM Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
- RS Stock No. 1246561
- Mfr. Part No. DTC143ZMT2L
Each (In a Pack of 150)
$0.183
- RS Stock No. 2461801P
- Mfr. Part No. DTC114YKAT146
Each (Supplied on a Reel)
$0.356
- RS Stock No. 2461693
- Mfr. Part No. DTC114EKAT146
Each (In a Pack of 5)
$0.328
- RS Stock No. 2461671
- Mfr. Part No. DTC143EKAT146
Each (In a Pack of 5)
$0.084
Related links
- ROHM IMB11A Digital Transistor 6-Pin SMT
- ROHM DTC023YMT2L Digital Transistor 3-Pin SOT-723
- ROHM DTC114TCAT116 Digital Transistor 50 V, 3-Pin SOT-23
- ROHM FMA1A Digital Transistor 5-Pin SMT
- ROHM Digital Transistor 6-Pin
- Diodes Inc DCX114YU-7-F Digital Transistor NPN + PNP, 6-Pin SOT-363
- ROHM UMD22NTR Digital Transistor 50 V, 6-Pin SOT-363
- ROHM EMD22T2R Digital Transistor 6-Pin








