ROHM DTA124ECAT116 Digital Transistor, -100 mA PNP, -50 V, 3-Pin SOT-23

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$13.90

(exc. GST)

$15.30

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,700 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
100 - 400$0.139$13.90
500 - 900$0.137$13.70
1000 - 4900$0.135$13.50
5000 - 9900$0.132$13.20
10000 +$0.13$13.00

*price indicative

RS Stock No.:
131-4626
Mfr. Part No.:
DTA124ECAT116
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Digital Transistor

Maximum DC Collector Current Idc

-100mA

Maximum Collector Emitter Voltage Vceo

-50V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Common Emitter

Maximum Power Dissipation Pd

350mW

Maximum Transition Frequency ft

250MHz

Transistor Polarity

PNP

Pin Count

3

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Height

1.2mm

Length

3.1mm

Series

DTA124ECA

Width

1.5mm

COO (Country of Origin):
JP

Dual Resistor Digital PNP Transistors, ROHM


Digital Transistors, ROHM Semiconductor


Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Each (In a Pack of 200)
$0.095
  • RS Stock No. 5449444
  • Mfr. Part No. BC858BLT1G
Each (In a Pack of 20)
$0.144
  • RS Stock No. 4843441P
  • Mfr. Part No. PDTA114ET,215
Each (Supplied on a Reel)
$0.138
  • RS Stock No. 7813960
  • Mfr. Part No. BC858ALT1G
Each (On a Tape of 200)
$0.066

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy