ROHM 2SC5876U3HZGT106 Transistor, 500 mA NPN, 60 V, 3-Pin SOT-323
- RS Stock No.:
- 264-3656
- Mfr. Part No.:
- 2SC5876U3HZGT106
- Brand:
- ROHM
This image is representative of the product range
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$11.68
(exc. GST)
$12.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,950 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.467 | $11.68 | - |
| 50 - 75 | $0.458 | $11.45 | 1% |
| 100 - 225 | $0.292 | $7.30 | 37% |
| 250 - 975 | $0.285 | $7.13 | 38% |
| 1000 + | $0.153 | $3.83 | 67% |
*price indicative
- RS Stock No.:
- 264-3656
- Mfr. Part No.:
- 2SC5876U3HZGT106
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 60V | |
| Package Type | SOT-323 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Maximum Power Dissipation Pd | 200mW | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum Operating Temperature | -55°C | |
| Minimum DC Current Gain hFE | 120 | |
| Maximum Transition Frequency ft | 200MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | 2SC5 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 500mA | ||
Maximum Collector Emitter Voltage Vceo 60V | ||
Package Type SOT-323 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V | ||
Maximum Power Dissipation Pd 200mW | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum Operating Temperature -55°C | ||
Minimum DC Current Gain hFE 120 | ||
Maximum Transition Frequency ft 200MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series 2SC5 | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- PH
Related links
- ROHM Transistor 60 V, 3-Pin SOT-323
- ROHM 2SC5876U3T106 Transistor 60 V, 3-Pin SOT-323
- onsemi MPSA05RA Transistor 60 V, 3-Pin TO-92
- onsemi Transistor 60 V, 3-Pin TO-92
- onsemi MMBTA05LT1G Transistor 60 V dc, 3-Pin SOT-23
- onsemi MMBTA05LT3G Transistor 60 V dc, 3-Pin SOT-23
- onsemi Transistor 60 V dc, 3-Pin SOT-23
- onsemi MMBT2484LT1G Transistor 60 V, 3-Pin SOT-23
