onsemi BC846BM3T5G Transistor, 100 mA NPN, 65 V, 3-Pin SOT-723
- RS Stock No.:
- 145-4178
- Mfr. Part No.:
- BC846BM3T5G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 8000 units)*
$360.00
(exc. GST)
$400.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 November 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 8000 - 8000 | $0.045 | $360.00 |
| 16000 - 24000 | $0.044 | $352.00 |
| 32000 + | $0.043 | $344.00 |
*price indicative
- RS Stock No.:
- 145-4178
- Mfr. Part No.:
- BC846BM3T5G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 65V | |
| Package Type | SOT-723 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 80V dc | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 265mW | |
| Minimum DC Current Gain hFE | 200 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 1.25mm | |
| Height | 550μm | |
| Standards/Approvals | No | |
| Width | 850μm | |
| Series | BC846BM3T5G | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 65V | ||
Package Type SOT-723 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 80V dc | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 265mW | ||
Minimum DC Current Gain hFE 200 | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 1.25mm | ||
Height 550μm | ||
Standards/Approvals No | ||
Width 850μm | ||
Series BC846BM3T5G | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
General Purpose NPN Transistors, up to 1A, ON Semiconductor
Standards
Related links
- onsemi BC846BM3T5G Transistor 65 V, 3-Pin SOT-723
- onsemi Transistor -65 V, 3-Pin SOT-723
- onsemi BC856BM3T5G Transistor -65 V, 3-Pin SOT-723
- onsemi Transistor 65 V, 3-Pin SOT-323
- onsemi Transistor 65 V, 3-Pin SOT-23
- onsemi Transistor 65 V, 6-Pin SOT-363
- onsemi Transistor -50 V, 3-Pin SOT-723
- onsemi Transistor 65 V, 3-Pin TO-92
