ROHM, DTC014TMT2L NPN Resistor-equipped Transistor, 100 mA 50 V 10 kΩ, Single, 3-Pin SOT-723
- RS Stock No.:
- 146-7172P
- Mfr. Part No.:
- DTC014TMT2L
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-7172P
- Mfr. Part No.:
- DTC014TMT2L
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Transistor Type | NPN | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | SOT-723 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 150 mW | |
| Minimum DC Current Gain | 100 | |
| Transistor Configuration | Single | |
| Maximum Emitter Base Voltage | 5 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 1.3 x 0.9 x 0.45mm | |
| Maximum Operating Temperature | +150 °C | |
| Typical Input Resistor | 10 kΩ | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Transistor Type NPN | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type SOT-723 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 150 mW | ||
Minimum DC Current Gain 100 | ||
Transistor Configuration Single | ||
Maximum Emitter Base Voltage 5 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 1.3 x 0.9 x 0.45mm | ||
Maximum Operating Temperature +150 °C | ||
Typical Input Resistor 10 kΩ | ||
- RS Stock No. 2434745P
- Mfr. Part No. PDTC124EQC-QZ
Each (Supplied on a Reel)
$0.248
- RS Stock No. 1512773
- Mfr. Part No. PUMD18,115
Each (In a Pack of 250)
$0.136
- RS Stock No. 1512754
- Mfr. Part No. PUMD12,115
Each (In a Pack of 250)
$0.126
- RS Stock No. 2434755
- Mfr. Part No. PDTC124XQCZ
Each (In a Pack of 50)
$0.26
Related links
- ROHM 500 mA 50 V 4.7 kΩ Single, 3-Pin SOT-23
- Nexperia PDTC144WT 100 mA NPN 3-Pin SOT
- Nexperia PUMD12 100 mA NPN + PNP 6-Pin SOT
- Nexperia Resistor-Equipped Transistor 50 V, 6-Pin SOT
- Nexperia Resistor-Equipped Transistor 50 V, 3-Pin SOT
- Nexperia PUMD18 100 mA NPN + PNP 6-Pin SOT
- Nexperia PUMD24 100 mA NPN + PNP 6-Pin SOT
- Nexperia Resistor-Equipped Transistor -50 V, 3-Pin SOT











