ROHM 2SC4097T106Q Transistor, 500 mA NPN, 32 V, 3-Pin SOT-323
- RS Stock No.:
- 124-6438
- Mfr. Part No.:
- 2SC4097T106Q
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 124-6438
- Mfr. Part No.:
- 2SC4097T106Q
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 32V | |
| Package Type | SOT-323 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 40V | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Transistor Polarity | NPN | |
| Maximum Transition Frequency ft | 250MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 2.1mm | |
| Series | 2SC4097 | |
| Width | 1.35mm | |
| Standards/Approvals | RoHS | |
| Height | 1mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 500mA | ||
Maximum Collector Emitter Voltage Vceo 32V | ||
Package Type SOT-323 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 40V | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Transistor Polarity NPN | ||
Maximum Transition Frequency ft 250MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 2.1mm | ||
Series 2SC4097 | ||
Width 1.35mm | ||
Standards/Approvals RoHS | ||
Height 1mm | ||
- COO (Country of Origin):
- TH
NPN Small-Signal Transistor, Rohm
Bipolar Transistors, ROHM Semiconductor
Related links
- ROHM 2SC2411KT146Q Bipolar Transistor 32 V, 3-Pin SOT-346
- ROHM Transistor 32 V, 3-Pin SOT-346
- ROHM Bipolar Transistor 32 V, 3-Pin SOT-346
- ROHM 2SD1781KT146Q Transistor 32 V, 3-Pin SOT-346
- ROHM Bipolar Transistor -32 V, 3-Pin SOT-323
- ROHM 2SA1577T106Q Bipolar Transistor -32 V, 3-Pin SOT-323
- ROHM 2SA1577T106Q/R PNP Transistor -32 V, 3-Pin SOT-323
- ROHM 2SD1782KT146Q Transistor 80 V, 3-Pin SOT-346
