ROHM DTD143EKT146 Transistor, 500 mA NPN, 3-Pin SOT-346

Get a bulk buy discount

Add 750 more to save $12.75

View bulk pricing options

Subtotal (1 pack of 50 units)*

$34.20

(exc. GST)

$37.60

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 100 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
50 - 700$0.684$34.20-
750 - 1450$0.667$33.35$12.75
1500 +$0.657$32.85$40.50

*price indicative

RS Stock No.:
168-2047
Mfr. Part No.:
DTD143EKT146
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Transistor

Maximum DC Collector Current Idc

500mA

Package Type

SOT-346

Mount Type

Surface

Transistor Configuration

Single

Minimum DC Current Gain hFE

47

Transistor Polarity

NPN

Maximum Power Dissipation Pd

0.2W

Maximum Transition Frequency ft

200MHz

Pin Count

3

Maximum Operating Temperature

150°C

Length

3mm

Width

1.8mm

Height

1.4mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
These are the standard products of "digital transistors".

Standard digital transistor

Built-In Biasing Resistors

Small Surface Mount Package

Pb Free

Applications:

Portable Data Terminal

Coin Processing Machines

Digital Multimeter: Handy Type

Motor Control: Brushless DC

PLC (Programmable Logic Controller)

AC Servo

Network Attached Storage

DVR/DVS

Motor Control: Stepper Motor

Motor Control: Brushed DC

POS (Point Of Sales System)

Electric Bike

Smart Meter

Embedded PC

X-ray Inspection Machine for Security

Surveillance Camera

Intercom / Baby Monitor

Surveillance Camera for Network

Machine Vision Camera for Industrial

Fingerprint Authentication Device

GFCI(Ground Fault Circuit Interrupter)

Display for EMS

Digital Multimeter: Bench Type

Solar Power Inverters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy